New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Optoelectronics & Displays
                      3. Laser Products
                      4. Laser Diodes
                      Print Page

                      2008364

                      Laser Diode, Visible, 655 nm, 3 Pins, TO-18, 7 mW

                      LASER COMPONENTS 2008364
                      LASER COMPONENTS 2008364
                      LASER COMPONENTS 2008364
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLASER COMPONENTS
                      Manufacturer Part No2008364
                      Newark Part No.24M0531
                      Product RangeCW Laser Diodes
                      Also Known AsADL-65074TR/L
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      79 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.530
                      10+$11.280
                      25+$10.260
                      50+$9.570
                      100+$8.910
                      250+$7.500
                      500+$7.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLASER COMPONENTS
                      Manufacturer Part No2008364
                      Newark Part No.24M0531
                      Product RangeCW Laser Diodes
                      Also Known AsADL-65074TR/L
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ655nm
                      No. of Pins3Pins
                      Diode Case StyleRadial Leaded
                      Output Power (VA)7mW
                      Output Power7mW
                      Data Rate Max-
                      Laser ClassClass 1M
                      Operating Temperature Min-10°C
                      Operating Temperature Max85°C
                      Current Rating28mA
                      Product RangeCW Laser Diodes
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 2008364 is a 3-pin AlGaInP Visible Laser Diode supports a wavelength of 655nm. It supports high temperature operation.

                      • High power
                      • High reliability

                      Applications

                      Consumer Electronics

                      Technical Specifications

                      Wavelength Typ

                      655nm

                      Diode Case Style

                      Radial Leaded

                      Output Power

                      7mW

                      Laser Class

                      Class 1M

                      Operating Temperature Max

                      85°C

                      Product Range

                      CW Laser Diodes

                      No. of Pins

                      3Pins

                      Output Power (VA)

                      7mW

                      Data Rate Max

                      -

                      Operating Temperature Min

                      -10°C

                      Current Rating

                      28mA

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate