New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Laser Diodes
                                                                                                  Print Page

                                                                                                  2008361

                                                                                                  Laser Diode, Visible, 655 nm, 3 Pins, Through Hole, 5 mW

                                                                                                  LASER COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LASER COMPONENTS 2008361
                                                                                                  LASER COMPONENTS 2008361
                                                                                                  LASER COMPONENTS 2008361
                                                                                                  ManufacturerLASER COMPONENTS
                                                                                                  Manufacturer Part No2008361
                                                                                                  Newark Part No.25M7537
                                                                                                  Product RangeADL-650
                                                                                                  Also Known AsADL-65055TL
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  62 In Stock

                                                                                                  Need more?

                                                                                                  50 Delivery in 1-3 Business Days(US stock)
                                                                                                  12 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$7.700
                                                                                                  10+$6.790
                                                                                                  30+$6.050
                                                                                                  50+$5.720
                                                                                                  100+$5.080
                                                                                                  250+$4.400
                                                                                                  500+$4.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LASER COMPONENTS
                                                                                                  ManufacturerLASER COMPONENTS
                                                                                                  Manufacturer Part No2008361
                                                                                                  Newark Part No.25M7537
                                                                                                  Product RangeADL-650
                                                                                                  Also Known AsADL-65055TL
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ655nm
                                                                                                  No. of Pins3Pins
                                                                                                  Diode Case StyleThrough Hole
                                                                                                  Output Power (VA)5mW
                                                                                                  Output Power5mW
                                                                                                  Data Rate Max-
                                                                                                  Laser Class-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Current Rating25mA
                                                                                                  Product RangeADL-650
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.

                                                                                                  • Typical wavelength of 655nm
                                                                                                  • FFP single lateral mode
                                                                                                  • High precision assembly
                                                                                                  • High reliability
                                                                                                  • Typical operating current of 25mA
                                                                                                  • Typical operating voltage of 2.2V
                                                                                                  • Output power of 5mW
                                                                                                  • Operating temperature range from -10°C to 50°C

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  655nm

                                                                                                  Diode Case Style

                                                                                                  Through Hole

                                                                                                  Output Power

                                                                                                  5mW

                                                                                                  Laser Class

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Product Range

                                                                                                  ADL-650

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Output Power (VA)

                                                                                                  5mW

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Current Rating

                                                                                                  25mA

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.