Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488-C1C6
Newark Part No.45AJ6903
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,085.690 |
5+ | $1,085.690 |
10+ | $1,008.140 |
25+ | $1,008.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,085.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488-C1C6
Newark Part No.45AJ6903
Technical Datasheet
Wavelength Typ488nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power (VA)60mW
Output Power60mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating85mA
Product Range-
Technical Specifications
Wavelength Typ
488nm
Diode Case Style
TO-56
Output Power
60mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
60mW
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
85mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate