Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER COMPONENTS
Manufacturer Part No2008368
Newark Part No.25M7538
Product RangeAlGalnP Visible Laser Diode
Technical Datasheet
173 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
145 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $6.970 |
| 30+ | $6.190 |
| 50+ | $5.840 |
| 100+ | $5.160 |
| 250+ | $4.450 |
| 500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008368
Newark Part No.25M7538
Product RangeAlGalnP Visible Laser Diode
Technical Datasheet
Wavelength Typ650nm
No. of Pins3Pins
Diode Case StyleTO-18
Output Power (VA)7mW
Output Power7mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating27mA
Product RangeAlGalnP Visible Laser Diode
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2008369 from Laser Components is a visible laser diode with PCB pins. This device is used for DVD player/ROM optical pick up, combo drive optical pick up and bar code scanner.
- Typical wavelength of 655nm
- Low operating current
- High power
- High efficiency
- Typical operating current of 25mA
- Typical operating voltage of 2.2V
- Output power of 7mW
- Operating temperature range from -10°C to 70°C
Applications
Industrial
Technical Specifications
Wavelength Typ
650nm
Diode Case Style
TO-18
Output Power
7mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
AlGalnP Visible Laser Diode
No. of Pins
3Pins
Output Power (VA)
7mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
27mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate