Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI150
Newark Part No.52F4483
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
50+ | $71.190 |
100+ | $67.090 |
Price for:Each
Minimum: 50
Multiple: 50
$3,559.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The OPI150 is a 1-channel 5-pin high speed Optically Coupled Isolator contains an infrared emitting diode and a NPN silicon phototransistor. The diode and phototransistor is then optically coupled by means of a light pipe and mounted in a high dielectric plastic housing. It is designed for applications that require very high isolation between input and output. It is suitable for requiring high voltage isolation between input and output, electrical isolation in dirty environments and office equipment.
- Hermetically sealed LED and photosensor
- Base contact lead for conventional transistor biasing
- 890nm LED peak wavelength
- 50mA Continuous forward current
- 3V Reverse voltage
Applications
Industrial, Medical
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
50kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Axial
Forward Current If Max
50mA
CTR Min
10%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate