Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No101-3830-09-201
Newark Part No.25F1228
Product Range101 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
25+ | $21.760 |
Price for:Each
Minimum: 51
Multiple: 1
$1,109.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No101-3830-09-201
Newark Part No.25F1228
Product Range101 Series
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.91mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range101 Series
SVHCLead
Product Overview
The 101-3830-09-201 is an Incandescent Indicator with solder terminals and movable flange. It can be mounted in 15/32-inch clearance hole. Meets or exceeds environmental and operational requirements of MIL-L-6723 and MIL-L-3661B.
- T-1 3/4 midget flange
Applications
Signalling, Defence, Military & Aerospace
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
-
SVHC
Lead
Mounting Hole Dia
11.91mm
Supply Voltage
28V
Product Range
101 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate