Print Page
Image is for illustrative purposes only. Please refer to product description.

114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 5+ | $2.370 |
| 10+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
12V, 150mA Fuse-type Lamp Typically used as an indicator light in older audio receivers and components, this high-quality fuse lamp is rated for 12V/150mA.
- Voltage: 12. 0V
- Current: 0. 15A
- Length: 30mm
- Diameter: 6mm
Applications
Lighting
Technical Specifications
Lamp Base Type
Bi-Pin
Current Rating
150mA
Lens Shape
Cylindrical
SVHC
To Be Advised
Mounting Hole Dia
6mm
Supply Voltage
12V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability