Product Information
Product Overview
M5256-00000E-006BG is a M5200 series industrial pressure transducer. This pressure transducer from Microfused line of MEAS, with their modular design, offers maximum flexibility for different configurations. This latest series sets a new price performance standard for demanding commercial and heavy industrial applications. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The wetted material is made of either 17-4 PH or 316L stainless steel and the transducer’s durability is excellent with no welds or organics exposed to the pressure media. The circuit is protected from reverse wiring at input and short circuits at the output. Applications include industrial process control and monitoring, advanced HVAC systems, refrigeration systems, automotive test stands, off-road vehicles, pumps and compressors, hydraulic/pneumatic systems, agriculture equipment, energy generation and management.
- 6bar pressure range, gauge pressure type
- 10V/m EMI protection, reverse polarity protection on input
- Short circuit protection on output, ±0.25% accuracy
- ±1.0% total error band, compact outline, weatherproof
- Form C without mating connector, 9 to 30V supply voltage
- 1/4-19 BSPT port fitting, 2mA max dielectric strength at 500VAC, 1min
- 5mA max current consumption, DC to 1KHz typ bandwidth
- Operating temperature range from -40 to 125°C
Technical Specifications
M5200 Series
Lead
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate