Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 10+ | $7.720 |
| 25+ | $6.750 |
| 50+ | $6.340 |
| 100+ | $5.510 |
| 250+ | $4.600 |
| 500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB8440BH
Newark Part No.79K2471
Technical Datasheet
No. of Pins2Pins
Diode Case StyleThrough Hole
Wavelength of Peak Sensitivity580nm
Angle of Half Sensitivity ±50°
Dark Current2000pA
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
- Blue enhanced silicon PIN photodiode
- Excellent for monitoring ambient visible light
- Industry standard in street light control and security lighting markets
- Includes filter which removes sensitivity to unwanted infra-red
- For applications involving visible light
- Active area: 5.16mm<sup>2</sup>
- Spectral range: 330-720 nm
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
580nm
Dark Current
2000pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
Through Hole
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate