Print Page
Image is for illustrative purposes only. Please refer to product description.
223 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
211 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $27.110 |
5+ | $25.720 |
10+ | $24.300 |
25+ | $22.870 |
50+ | $21.340 |
100+ | $20.880 |
250+ | $20.200 |
Price for:Each
Minimum: 1
Multiple: 1
$27.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5973
Newark Part No.62M0264
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity760nm
Angle of Half Sensitivity ±-
Dark Current1pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S5973 from Hamamatsu is a leaded Si PIN photodiode in TO-18 package. This device is designed for visible to near infrared light detection. Photodiode is suitable for violet laser detection and other high speed photometry as it provides wide band characteristics at low bias.
- High speed response
- High sensitivity
- High reliability
- Dark current of 1pA at VR=10V
- Cutoff frequency of 1GHz at VR=3.3V
- Terminal capacitance of 1.6pF at f=1MHz and VR=3.3V
Applications
Industrial, Fibre Optics
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
760nm
Dark Current
1pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate