Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMY2941GX01
Newark Part No.58AJ2882
Product RangeSurfLight VSMY2941X01 Series
Technical Datasheet
3,229 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $0.732 |
25+ | $0.669 |
50+ | $0.606 |
100+ | $0.543 |
250+ | $0.501 |
500+ | $0.458 |
1000+ | $0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2941GX01
Newark Part No.58AJ2882
Product RangeSurfLight VSMY2941X01 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity8°
Diode Case Style-
Radiant Intensity (Ie)115mW/Sr
Rise Time5ns
Fall Time tf6ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product RangeSurfLight VSMY2941X01 Series
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
-
Rise Time
5ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
8°
Radiant Intensity (Ie)
115mW/Sr
Fall Time tf
6ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
SurfLight VSMY2941X01 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability