Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81-L 2M
Newark Part No.66J7379
Technical Datasheet
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $167.830 |
5+ | $160.060 |
10+ | $156.180 |
25+ | $139.870 |
50+ | $128.980 |
100+ | $121.990 |
250+ | $118.110 |
Price for:Each
Minimum: 1
Multiple: 1
$167.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81-L 2M
Newark Part No.66J7379
Technical Datasheet
Peak Wavelength870nm
Angle of Half Intensity15°
Diode Case Style-
Rise Time-
Fall Time tf-
Forward Current If(AV)-
Forward Voltage VF Max-
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The E3ZT81L2M is a through-beam Infrared Emitter with 15m sensing distance and PNP output.
Technical Specifications
Peak Wavelength
870nm
Diode Case Style
-
Fall Time tf
-
Forward Voltage VF Max
-
Operating Temperature Max
55°C
MSL
-
Angle of Half Intensity
15°
Rise Time
-
Forward Current If(AV)
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability