New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. IR Emitters
                                                                                                  Print Page

                                                                                                  OIS 330 770

                                                                                                  Infrared Emitter, High Intensity, 770 nm, 40 °, 1206, 7.1 mW/Sr, 40 ns, 40 ns

                                                                                                  EPIGAP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPIGAP OIS 330 770
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoOIS 330 770
                                                                                                  Newark Part No.
                                                                                                  Re-Reel15P2280
                                                                                                  Cut Tape15P2280
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  490 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$2.710$2.71
                                                                                                  Total Price $2.71
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.710
                                                                                                  10+$2.370
                                                                                                  25+$2.140
                                                                                                  50+$1.960
                                                                                                  100+$1.690
                                                                                                  250+$1.520
                                                                                                  500+$1.350
                                                                                                  1000+$1.300
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EPIGAP
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoOIS 330 770
                                                                                                  Newark Part No.
                                                                                                  Re-Reel15P2280
                                                                                                  Cut Tape15P2280
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Peak Wavelength770nm
                                                                                                  Angle of Half Intensity40°
                                                                                                  Diode Case Style1206
                                                                                                  Radiant Intensity (Ie)7.1mW/Sr
                                                                                                  Rise Time40ns
                                                                                                  Fall Time tf40ns
                                                                                                  Forward Current If(AV)30mA
                                                                                                  Forward Voltage VF Max1.7V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The OIS 330 770 is a high intensity SMD infrared LED with lens and glass laminated epoxy circuit substrate. The 330 series LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes.

                                                                                                  • 770nm ±8nm Peak wavelength
                                                                                                  • 6mW/sr Radiant intensity

                                                                                                  Technical Specifications

                                                                                                  Peak Wavelength

                                                                                                  770nm

                                                                                                  Diode Case Style

                                                                                                  1206

                                                                                                  Rise Time

                                                                                                  40ns

                                                                                                  Forward Current If(AV)

                                                                                                  30mA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Angle of Half Intensity

                                                                                                  40°

                                                                                                  Radiant Intensity (Ie)

                                                                                                  7.1mW/Sr

                                                                                                  Fall Time tf

                                                                                                  40ns

                                                                                                  Forward Voltage VF Max

                                                                                                  1.7V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate