New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSOP34436SS1F

                      IR RECEIVER, 36KHZ, 30M, SIDE VIEW TH ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY TSOP34436SS1F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP34436SS1F
                      Newark Part No.58AJ2778
                      Product RangeTSOP344xx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,274 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.620
                      10+$1.320
                      25+$1.260
                      50+$1.210
                      100+$1.150
                      500+$1.070
                      1000+$0.998
                      2500+$0.933
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP34436SS1F
                      Newark Part No.58AJ2778
                      Product RangeTSOP344xx Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency36kHz
                      IR Receiver Mounting StyleSide View Through Hole
                      Remote Control CodeRC-5, RC-6, Panasonic
                      Transmission Range30m
                      Automatic Gain Control (AGC) TypeAGC4
                      Detection Threshold / Sensitivity30W/m²
                      Directivity45°
                      Supply Voltage Max5.5V
                      Supply Voltage Min2.5V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current3mA
                      Product RangeTSOP344xx Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Carrier Frequency

                      36kHz

                      Remote Control Code

                      RC-5, RC-6, Panasonic

                      Automatic Gain Control (AGC) Type

                      AGC4

                      Directivity

                      45°

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      TSOP344xx Series

                      IR Receiver Mounting Style

                      Side View Through Hole

                      Transmission Range

                      30m

                      Detection Threshold / Sensitivity

                      30W/m²

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      3mA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code