New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSOP75438TT

                      Infrared Receiver, 38 kHz, Top or Side View Surface Mount, NEC, Sharp, 45m, AGC4, 0.12 mW/m²

                      VISHAY TSOP75438TT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP75438TT
                      Newark Part No.70AC6534
                      Product RangeTSOP754 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1000+$1.130
                      2500+$1.090
                      Price for:Each
                      Minimum: 2200
                      Multiple: 2200
                      $2,486.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP75438TT
                      Newark Part No.70AC6534
                      Product RangeTSOP754 Series
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency38kHz
                      IR Receiver Mounting StyleTop or Side View Surface Mount
                      Remote Control CodeNEC, Sharp
                      Transmission Range45m
                      Automatic Gain Control (AGC) TypeAGC4
                      Detection Threshold / Sensitivity0.12mW/m²
                      Directivity50°
                      Supply Voltage Max5.5V
                      Supply Voltage Min2.5V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current450µA
                      Product RangeTSOP754 Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Carrier Frequency

                      38kHz

                      Remote Control Code

                      NEC, Sharp

                      Automatic Gain Control (AGC) Type

                      AGC4

                      Directivity

                      50°

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      TSOP754 Series

                      IR Receiver Mounting Style

                      Top or Side View Surface Mount

                      Transmission Range

                      45m

                      Detection Threshold / Sensitivity

                      0.12mW/m²

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      450µA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate