New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. IR Receivers
                                                                                                  Print Page

                                                                                                  TSOP2438

                                                                                                  Infrared Receiver, Remote Control, 38 kHz, Side View Through Hole, NEC, Sharp, r-step, 45m, AGC4

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY TSOP2438
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoTSOP2438
                                                                                                  Newark Part No.15J0082
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$1.180
                                                                                                  10+$0.955
                                                                                                  25+$0.939
                                                                                                  50+$0.919
                                                                                                  100+$0.903
                                                                                                  500+$0.814
                                                                                                  1000+$0.780
                                                                                                  2500+$0.779
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoTSOP2438
                                                                                                  Newark Part No.15J0082
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrier Frequency38kHz
                                                                                                  IR Receiver Mounting StyleSide View Through Hole
                                                                                                  Remote Control CodeNEC, Sharp, r-step
                                                                                                  Transmission Range45m
                                                                                                  Automatic Gain Control (AGC) TypeAGC4
                                                                                                  Detection Threshold / Sensitivity0.12mW/m²
                                                                                                  Directivity45°
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Current950µA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Alternatives for TSOP2438

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The TSOP2438 from Vishay is a miniaturized IR receiver module for remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. TSOP2438 is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs, the AGC4 used in the TSOP2438 may suppress some data signals. This device widely used for remote controlling.

                                                                                                  • Photo detector and preamplifier in one package
                                                                                                  • Internal filter for PCM frequency
                                                                                                  • Improved shielding against EMI
                                                                                                  • Supply voltage range from 2.5V to 5.5V
                                                                                                  • Transmission range of 45m
                                                                                                  • Improved immunity against ambient light
                                                                                                  • Carrier frequency of 38KHz
                                                                                                  • Directivity of 45°
                                                                                                  • Supply current of 950µA
                                                                                                  • Operating temperature range from -25°C to 85°C

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Notes

                                                                                                  This components have not been qualified according to automotive specifications.

                                                                                                  Technical Specifications

                                                                                                  Carrier Frequency

                                                                                                  38kHz

                                                                                                  Remote Control Code

                                                                                                  NEC, Sharp, r-step

                                                                                                  Automatic Gain Control (AGC) Type

                                                                                                  AGC4

                                                                                                  Directivity

                                                                                                  45°

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  IR Receiver Mounting Style

                                                                                                  Side View Through Hole

                                                                                                  Transmission Range

                                                                                                  45m

                                                                                                  Detection Threshold / Sensitivity

                                                                                                  0.12mW/m²

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Supply Current

                                                                                                  950µA

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate