Antennas - Dual Band Chip:

137 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Center Frequency
Center Frequency 1
Frequency Min
Center Frequency 2
Frequency Max
Antenna Mounting
Gain
Input Power
Input Impedance
Antenna Polarization
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96AK1178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.320
Min: 5000 / Mult: 5000
3.2mm x 1.6mm x 0.5mm
-
-
1.57542GHz
-
5.55GHz
-
-
-
-
-
-
NGCL Series
96AK1193

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$6.290
1000+
$5.900
Min: 600 / Mult: 600
40mm x 5mm x 6mm
-
-
2.35GHz
-
2.59GHz
-
-
-
-
-
-
NGCP Series
01AM6724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.270
25+
$1.170
50+
$1.040
100+
$0.937
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
61AC2678
Each (Supplied on Full Reel)
Full Reel
1000+
$1.590
2000+
$1.510
4000+
$1.350
6000+
$1.310
10000+
$1.260
Min: 1000 / Mult: 1000
10mm x 3.2mm x 1.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
49Y1084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
25+
$1.050
50+
$0.933
100+
$0.839
250+
$0.733
More Pricing...
Min: 10 / Mult: 10
1.6mm x 0.8mm x 0.4mm
-
-
1.575GHz
-
2.442GHz
-
-
-
-
-
-
-
51AM2132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.340
25+
$2.120
50+
$1.950
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.1mm
-
-
6.5GHz
-
8GHz
-
-
-
-
-
-
-
51AM4093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.360
10+
$4.770
25+
$4.350
50+
$3.940
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
5mm x 3mm x 0.5mm
-
-
2.09GHz
-
2.1GHz
-
-
-
-
-
-
-
51AM2131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.340
25+
$2.120
50+
$1.950
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
2.45GHz
-
6.525GHz
-
-
-
-
-
-
-
51AM2133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.120
10+
$6.360
25+
$5.890
50+
$5.400
100+
$4.780
More Pricing...
Min: 1 / Mult: 1
4mm x 12mm x 1.6mm
-
-
868MHz
-
915MHz
-
-
-
-
-
-
-
76AK5420

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.020
25000+
$2.780
Min: 10000 / Mult: 5000
40mm x 10mm x 2.8mm
-
-
2.593GHz
-
0.75GHz
-
-
-
-
-
-
Splatch Series
49Y4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.6mm x 0.8mm x 0.4mm
-
2.442GHz
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
07AM7661

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$4.040
25+
$3.760
50+
$3.600
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
49.6mm x 8mm x 3.2mm
-
-
829MHz
-
2.6GHz
-
-
-
-
-
-
-
126-137 of 137 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK