2.4GHz Antennas - Dual Band Chip:

3 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Center Frequency 1
Center Frequency 2
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AH9491

RoHS

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.848
25+
$0.794
50+
$0.764
100+
$0.734
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
Total:$73.40
Min: 100 / Mult: 1
3.2mm x 1.6mm x 1.2mm
2.4GHz
5GHz
211964 Series
23AH2016

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.270
25+
$2.210
50+
$2.160
100+
$2.100
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
4mm x 3mm x 4mm
2.4GHz
5GHz
206514 Series
33AC7794

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$1.020
Total:$11,781.00
Min: 11550 / Mult: 1650
5mm x 3mm x 4mm
2.4GHz
5GHz
146175 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK