2.4425GHz Antennas - Dual Band Chip:

6 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Center Frequency
Center Frequency 1
Frequency Min
Center Frequency 2
Frequency Max
Antenna Mounting
Input Power
Input Impedance
Antenna Polarization
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AC0039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.590
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8mm x 3mm x 1.3mm
-
-
2.4425GHz
-
5.4875GHz
-
-
-
-
-
-
59AK7199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15mm x 3.2mm x 3.3mm
WiFi / Bluetooth
2.4425GHz
2.4425GHz
2.4GHz
-
-
SMD
500mW
-
Linear
A-Series
59AK7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2mm x 1.2mm x 0.55mm
WiFi / Bluetooth / Zigbee / UWB
-
2.4425GHz
6GHz
7.25GHz
8.5GHz
SMD
-
50ohm
Linear
A-Series
22AJ1958

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.600
2000+
$2.520
4000+
$2.380
6000+
$2.330
10000+
$2.280
Min: 1000 / Mult: 1000
8mm x 3mm x 1.3mm
-
-
2.4425GHz
-
5.4875GHz
-
-
-
-
-
-
69AK3838

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$1.020
20+
$0.960
40+
$0.905
60+
$0.886
100+
$0.876
Min: 10 / Mult: 10
2mm x 1.2mm x 0.55mm
-
-
2.4425GHz
-
7.25GHz
-
-
-
-
-
A-Series
69AK3837

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5+
$2.370
10+
$2.280
20+
$2.160
30+
$2.120
50+
$2.080
Min: 5 / Mult: 5
15mm x 3.2mm x 3.3mm
-
-
2.4425GHz
-
-
-
-
-
-
-
A-Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK