| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $5.310 |
| 25+ | $4.040 |
| 50+ | $3.980 |
| 100+ | $3.920 |
| 500+ | $3.870 |
| 1000+ | $3.810 |
| 2500+ | $3.510 |
Product Information
Product Overview
9001157 is a GPS / GLONASS SMT patch antenna (1575MHz, 1610MHz). It delivers on the key needs of device designers for higher functionality and performance in embedded designs. This innovative antenna provides compelling advantages for GPS / GLONASS applications such as vehicle tracking. Best in class performance SMT patch antennas are designed to maintain high efficiency in a variety of device configurations while allowing automation during the assembly process. High selectivity eliminates the need for additional filters and frees up board space. Standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Applications include embedded design, telematics, tracking, healthcare applications (FDA Class I), M2M, industrial, smart grid, navigation, OBD-II.
- Supports: GPS, GLONASS, GNSS systems, global antenna embedded systems, satellite positioning systems
- Reduced costs and time-to-market
- Quicker time-to-market
- 3.8dBi (1563-1587MHz) and 4.3dBi (1593-1610MHz) peak gain
- 48% (1563-1587MHz) and 67% (1593-1610MHz) efficiency
- < 3.2:1 (1563-1587MHz) and < 5.0:1 (1593-1610MHz) VSWR
- 3.5dBic (1563-1587MHz) and 4.2dBic (1593-1610MHz) gain at Zenith
- Elliptical polarization, 2Watt power handling
- 50 ohm unbalanced feed point impedance, directional radiation pattern
- 0.70inch x 0.70inch x 0.15inch size, SMT mounting
Technical Specifications
18mm x 18mm x 4mm
1.61GHz
No SVHC (17-Dec-2015)
1.575GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate