Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.776 |
| 25+ | $0.708 |
| 50+ | $0.670 |
| 100+ | $0.631 |
| 500+ | $0.573 |
| 1000+ | $0.565 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1005801
Newark Part No.01AM6638
Technical Datasheet
Center Frequency2.4425GHz
Antenna Case Size1mm x 0.58mm x 0.35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1005801 is a 2.4GHz corner chip antenna. KYOCERA AVX chip antenna designed for corner placement on the PCB exhibits high efficiency for 2.4GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinner designs. This chip antenna provides superior RF field containment, resulting in less interaction with surrounding components. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Applications include embedded design, headsets tablets, smart home, wearables, handheld, telematics, tracking, healthcare.
- 2.400 – 2.485GHz frequency range
- Quicker time-to-market
- 3dBi peak gain, 2.0:1 max VSWR match
- 62% average efficiency, linear position
- 0.5Watt CW power handling
- SMT mounting
- Operating temperature range from -55°C to +125°C
Technical Specifications
Center Frequency
2.4425GHz
Product Range
-
Antenna Case Size
1mm x 0.58mm x 0.35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability