1100µF Hybrid Polymer Aluminium Electrolytic Capacitors:
6 Products FoundFind a huge range of 1100µF Hybrid Polymer Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, such as 100µF, 150µF, 220µF & 68µF Hybrid Polymer Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.760 10+ $22.940 25+ $21.940 50+ $20.940 100+ $19.330 | 1100µF | ± 20% | 63V | Radial Leaded | 0.006ohm | 4000 hours @ 125°C | 18.2mm | 35.7mm | - | - | -40°C | 125°C | PHH227 Series | AEC-Q200 | ||||||
33AK9099 RoHS | Each | 1+ $10.360 10+ $9.410 25+ $8.830 50+ $8.290 100+ $7.560 More Pricing... | 1100µF | -10%, +30% | 40V | Axial Leaded | 6000µohm | 3000 hours @ 125°C | 18mm | 35mm | - | - | -40°C | 125°C | PHA225 Series | AEC-Q200 | |||||
79AK4994 RoHS | Each | 1+ $29.230 10+ $21.000 25+ $20.320 50+ $19.510 100+ $19.050 More Pricing... | 1100µF | ± 20% | 63V | Radial | 3900µohm | 2000 hours @ 125°C | 18.2mm | - | 35.7mm | - | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ $27.300 10+ $18.810 25+ $18.490 50+ $18.170 100+ $17.850 More Pricing... | 1100µF | ± 20% | 63V | Axial Leaded | 0.0039ohm | 2000 hours @ 125°C | 18.2mm | 34.7mm | - | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
25AM5401 RoHS | Each | 1+ $24.250 10+ $19.770 25+ $18.780 50+ $17.790 100+ $15.890 More Pricing... | 1100µF | ± 20% | 63V | Axial Leaded | 6000µohm | 4000 hours @ 125°C | 18.2mm | 34.7mm | - | - | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
80AK3420 RoHS | Each | 1+ $15.200 10+ $10.120 25+ $9.870 50+ $9.620 100+ $9.370 More Pricing... | 1100µF | -10%, +30% | 40V | Radial Leaded | 6000µohm | 3000 hours @ 125°C | 18mm | - | - | 35mm | -40°C | 125°C | PHH225 Series | AEC-Q200 | |||||