Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHA225KLP4110QE4
Newark Part No.33AK9099
Product RangePHA225 Series
Your Part Number
1,425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $9.410 |
| 25+ | $8.830 |
| 50+ | $8.290 |
| 100+ | $7.560 |
| 500+ | $7.020 |
| 1000+ | $6.440 |
| 2500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA225KLP4110QE4
Newark Part No.33AK9099
Product RangePHA225 Series
Capacitance1100µF
Capacitance Tolerance-10%, +30%
Voltage(DC)40V
Capacitor Case / PackageAxial Leaded
ESR6000µohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter18mm
Product Length35mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA225 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1100µF
Voltage(DC)
40V
ESR
6000µohm
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA225 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
35mm
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
