PHA225 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AK9099 RoHS | Each | 1+ $10.360 10+ $9.410 25+ $8.830 50+ $8.290 100+ $7.560 More Pricing... | 1100µF | -10%, +30% | 40V | Axial Leaded | 6000µohm | 3000 hours @ 125°C | 18mm | 35mm | - | -40°C | 125°C | PHA225 Series | AEC-Q200 | |||||
Each | 1+ $12.150 10+ $9.090 25+ $8.830 50+ $8.570 100+ $7.590 More Pricing... | 380µF | -10%, +30% | 63V | Axial Leaded | 0.0071ohm | 3000 hours @ 125°C | 18.2mm | - | 26.7mm | -40°C | 125°C | PHA225 Series | AEC-Q200 | ||||||
Each | 1+ $13.400 10+ $10.400 25+ $9.710 50+ $9.010 100+ $7.870 More Pricing... | 560µF | -10%, +30% | 63V | Axial Leaded | 0.006ohm | 3000 hours @ 125°C | 18.2mm | - | 34.7mm | -40°C | 125°C | PHA225 Series | AEC-Q200 | ||||||
Each | 1000+ $6.150 2500+ $5.830 | 370µF | -10%, +30% | 63V | Axial Leaded | 0.0061ohm | 3000 hours @ 125°C | 16.2mm | - | 34.7mm | -40°C | 125°C | PHA225 Series | AEC-Q200 | ||||||