PHA227 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
19 Products FoundPHA227 Series, +125°C, Hybrid Axial, High CV, AEC-Q200
KEMET’s PHA227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA227 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHA227 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 45 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.230 10+ $16.840 25+ $16.630 50+ $16.410 100+ $16.200 More Pricing... | 800µF | ± 20% | 63V | Axial Leaded | 0.0065ohm | 4000 hours @ 125°C | 18.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+ $17.660 10+ $13.010 25+ $12.710 50+ $12.610 100+ $12.530 | 780µF | ± 20% | 63V | Axial Leaded | 0.006ohm | 4000 hours @ 125°C | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+ $17.130 10+ $12.530 25+ $12.290 50+ $12.060 100+ $11.760 | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
25AM3863 RoHS | Each | 1+ $16.620 10+ $11.140 25+ $10.980 50+ $10.840 100+ $10.680 | 540µF | ± 20% | 63V | Axial Leaded | 6500µohm | 4000 hours @ 125°C | 16.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ $22.200 10+ $14.680 25+ $14.570 50+ $14.450 100+ $14.330 More Pricing... | 4500µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each | 1+ $20.150 10+ $13.220 25+ $13.130 50+ $13.010 100+ $12.920 More Pricing... | 3700µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
86AK3086 RoHS | Each | 1+ $16.730 10+ $12.780 25+ $12.150 50+ $11.770 100+ $11.470 More Pricing... | 2200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each | 1+ $16.160 10+ $10.320 25+ $10.160 50+ $10.010 100+ $9.860 | 2500µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
86AK3085 RoHS | Each | 1+ $14.570 10+ $11.550 25+ $10.990 50+ $10.610 100+ $10.310 | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
25AM5401 RoHS | Each | 1+ $24.250 10+ $19.770 25+ $18.780 50+ $17.790 100+ $15.890 More Pricing... | 1100µF | ± 20% | 63V | Axial Leaded | 6000µohm | 4000 hours @ 125°C | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $21.440 | 1500µF | ± 20% | 63V | Axial Leaded | 0.0047ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $17.930 | 1900µF | ± 20% | 63V | Axial Leaded | 0.0044ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $16.780 | 1000µF | ± 20% | 63V | Axial Leaded | 0.0053ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
86AK3087 RoHS | Each | 1+ $17.120 10+ $14.070 25+ $13.610 50+ $13.070 100+ $12.750 More Pricing... | 3200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
86AK3084 RoHS | Each | 1+ $15.040 10+ $10.590 25+ $10.210 50+ $9.830 100+ $9.450 | 1400µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $14.760 | 6800µF | ± 20% | 25V | Axial Leaded | 0.0046ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $11.880 | 4700µF | ± 20% | 25V | Axial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $11.550 | 2900µF | ± 20% | 35V | Axial Leaded | 0.0051ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $18.050 | 8700µF | ± 20% | 25V | Axial Leaded | 0.0042ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | -40°C | 125°C | PHA227 Series | AEC-Q200 | ||||||