Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHA227JML4290ME4
Newark Part No.18AM2006
Product RangePHA227 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $11.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1161
Multiple: 387
$13,409.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA227JML4290ME4
Newark Part No.18AM2006
Product RangePHA227 Series
Technical Datasheet
Capacitance2900µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageAxial Leaded
ESR0.0051ohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter20.2mm
Product Length26.7mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA227 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2900µF
Voltage(DC)
35V
ESR
0.0051ohm
Product Diameter
20.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA227 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
26.7mm
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
