PHH223 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
20 Products FoundPHH223 Series, +125°C, Hybrid Radial Crown, UL ESR, AEC-Q200
KEMET’s PHH223 is a Ultra Low ESR conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHH223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 50 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK3089 RoHS | Each | 1+ $17.890 10+ $14.290 25+ $13.830 50+ $13.270 100+ $12.970 More Pricing... | 2100µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
79AK4994 RoHS | Each | 1+ $29.230 10+ $21.000 25+ $20.320 50+ $19.510 100+ $19.050 More Pricing... | 1100µF | ± 20% | 63V | Radial | 3900µohm | 2000 hours @ 125°C | 18.2mm | 35.7mm | - | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ $25.430 10+ $17.390 25+ $17.140 50+ $16.880 100+ $16.500 More Pricing... | 4700µF | ± 20% | 25V | Radial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $35.380 10+ $28.050 25+ $27.250 50+ $26.440 100+ $25.640 | 8700µF | ± 20% | 25V | Radial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
86AK3090 RoHS | Each | 1+ $20.020 10+ $15.460 25+ $14.970 50+ $14.360 100+ $14.060 More Pricing... | 2200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ $26.910 10+ $18.480 25+ $18.240 50+ $18.000 100+ $17.770 More Pricing... | 5200µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
86AK3091 RoHS | Each | 1+ $20.640 10+ $17.130 25+ $16.590 50+ $15.920 100+ $15.540 More Pricing... | 3200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ $32.630 10+ $26.400 25+ $25.540 50+ $24.680 100+ $23.810 | 5400µF | ± 20% | 35V | Radial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $44.250 5+ $38.400 10+ $32.540 25+ $32.020 50+ $31.500 More Pricing... | 1900µF | ± 20% | 63V | Radial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $21.080 10+ $16.320 25+ $16.290 50+ $16.280 100+ $16.250 More Pricing... | 780µF | ± 20% | 63V | Radial | 0.0047ohm | 2000 hours @ 125°C | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $24.690 10+ $19.780 25+ $18.960 50+ $18.130 100+ $17.310 More Pricing... | 2900µF | ± 20% | 35V | Radial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $20.720 10+ $13.500 25+ $13.400 50+ $13.290 100+ $13.200 | 2500µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $24.190 10+ $17.780 25+ $17.210 50+ $17.090 100+ $17.070 More Pricing... | 800µF | ± 20% | 63V | Radial | 0.0042ohm | 2000 hours @ 125°C | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
86AK3088 RoHS | Each | 1+ $15.690 10+ $12.580 25+ $11.970 50+ $11.580 100+ $11.210 | 1400µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ $23.300 10+ $15.770 25+ $15.560 50+ $15.340 100+ $15.130 More Pricing... | 3600µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $24.730 10+ $16.450 25+ $16.320 50+ $16.210 100+ $16.090 More Pricing... | 3700µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 1+ $33.540 10+ $25.360 25+ $24.940 50+ $24.510 100+ $24.090 More Pricing... | 1000µF | ± 20% | 63V | Radial Leaded | 0.004ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
Each | 500+ $17.020 | 6800µF | ± 20% | 25V | Radial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||
79AK1503 RoHS | Each | 500+ $14.000 | 540µF | ± 20% | 63V | Radial | 0.005ohm | 2000 hours @ 125°C | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 500+ $23.760 | 1500µF | ± 20% | 63V | Radial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | ||||||