0.22µF Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0601

RoHS

Date/Lot Code

Each
1+
$0.315
10+
$0.138
100+
$0.119
500+
$0.082
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
7mA
-40°C
105°C
55T0581

RoHS

Date/Lot Code

Each
1+
$0.315
10+
$0.138
100+
$0.119
500+
$0.082
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
39T1487

RoHS

Date/Lot Code

Each
1+
$0.331
10+
$0.146
100+
$0.124
500+
$0.087
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
39T1452

RoHS

Date/Lot Code

Each
1+
$0.331
10+
$0.146
100+
$0.124
500+
$0.087
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
65R2837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.180
25+
$0.162
50+
$0.142
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
UVR Series
4.7mA
-40°C
85°C
65R2784

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.22µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
UVR Series
2.9mA
-40°C
85°C
55K0854

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
1.5mm
4mm
7mm
USP Series
2.3mA
-40°C
85°C
23K5035

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22µF
50V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
SMG Series
2.9mA
-40°C
85°C
55K1881

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
UVK Series
4.7mA
-40°C
85°C
65R2783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.088
Min: 4274 / Mult: 1
0.22µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
UVR Series
2.9mA
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK