0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

11,076 Products Found

We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
65R3349

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$2.390
10+$1.300
25+$1.220
50+$1.140
100+$1.060
More Pricing...
22µF
-
450V
± 20%
PC Pin
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
7.5mm
-
16mm
-
-
25mm
UVZ Series
-
-
115mA
-25°C
105°C
-
-
-
70K9742

RoHS

Each
1+$0.584
10+$0.345
25+$0.291
50+$0.237
100+$0.192
More Pricing...
1000µF
-
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
10mm
-
-
21mm
MCRH Series
-
-
640mA
-40°C
105°C
-
-
-
09J5056

RoHS

Each
1+$0.868
10+$0.405
25+$0.377
50+$0.347
100+$0.319
More Pricing...
220µF
-
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
5mm
-
10mm
-
-
12.5mm
UVR Series
-
-
430mA
-40°C
85°C
-
-
-
65R4064

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.010
10+$0.635
25+$0.555
50+$0.474
100+$0.423
More Pricing...
470µF
-
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
10mm
-
-
16mm
UPW Series
-
0.13ohm
1.05A
-55°C
105°C
-
-
-
04M9015

RoHS

Each
1+$0.734
10+$0.346
25+$0.323
50+$0.301
100+$0.279
100µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
FM Series
-
-
455mA
-40°C
105°C
-
-
-
48W7720

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.335
10+$0.200
25+$0.170
50+$0.140
100+$0.114
More Pricing...
22µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
5mm
-
5mm
-
-
11mm
M Series
-
-
100mA
-40°C
85°C
-
-
-
25M9180

RoHS

Date/Lot Code

Each
1+$0.664
10+$0.319
25+$0.300
50+$0.280
100+$0.260
33µF
-
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
FC Series
-
-
260mA
-55°C
105°C
AEC-Q200
-
-
49W7378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
10+$0.815
100+$0.571
500+$0.469
5000+$0.459
More Pricing...
1000µF
-
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
8mm
-
-
15mm
FR Series
-
-
1.24A
-40°C
105°C
-
-
-
55T0391

RoHS

Each
1+$3.920
10+$3.490
25+$3.240
50+$3.000
100+$2.670
More Pricing...
4700µF
-
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
12mm
-
25mm
-
-
50mm
MCGPR Series
-
-
3.8A
-40°C
85°C
-
-
-
70K9753

RoHS

Each
1+$0.753
10+$0.508
100+$0.423
500+$0.337
1000+$0.283
More Pricing...
1000µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
13mm
-
-
21mm
MCRH Series
-
-
770mA
-40°C
105°C
-
-
-
39P9930

RoHS

Each
1+$3.030
25+$2.070
100+$1.610
250+$1.540
500+$1.470
More Pricing...
15µF
-
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
EE Series
-
-
780mA
-25°C
105°C
-
-
-
04M9025

RoHS

Each
1+$2.060
10+$1.380
25+$1.270
50+$1.160
100+$1.040
More Pricing...
470µF
-
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
-
-
Radial Leaded
5mm
-
12.5mm
-
-
20mm
FM Series
-
-
2.26A
-40°C
105°C
-
-
-
17T5139

RoHS

Each
1+$0.627
10+$0.302
25+$0.282
50+$0.264
100+$0.245
56µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
FM Series
-
-
405mA
-40°C
105°C
-
-
-
55T0389

RoHS

Each
1+$2.750
25+$2.270
100+$2.100
250+$1.930
500+$1.720
More Pricing...
4700µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
10mm
-
22mm
-
-
41mm
MCGPR Series
-
-
3.38A
-40°C
85°C
-
-
-
65R4227

RoHS

Each (Cut from Ammo Pack)
1000+$0.302
2000+$0.237
3000+$0.232
5000+$0.227
10000+$0.223
More Pricing...
220µF
-
35V
± 20%
PC Pin
3000 hours @ 105°C
Polar
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
15mm
UPW Series
-
0.17ohm
730mA
-55°C
105°C
-
-
-
18C4640

RoHS

Date/Lot Code

Each
1+$10.070
10+$7.390
25+$6.900
50+$6.410
100+$5.960
More Pricing...
100µF
-
100V
± 20%
PC Pin
-
Polar
-
-
-
Axial Leaded
-
-
12.5mm
30mm
-
-
118 AHT Series
-
1.4ohm
380mA
-55°C
125°C
-
-
-
25M9071

RoHS

Each
1+$1.810
10+$0.970
25+$0.920
50+$0.869
100+$0.819
More Pricing...
100µF
-
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
-
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
SU Series
-
-
250mA
-40°C
85°C
-
-
-
48W8137

RoHS

Each
1+$1.400
10+$0.695
25+$0.655
50+$0.613
100+$0.573
More Pricing...
100µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Bi-Polar [Non-Polar]
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
SU Series
-
-
180mA
-40°C
85°C
-
-
-
39P9934

RoHS

Date/Lot Code

Each
1+$4.880
10+$3.590
25+$3.280
50+$2.960
100+$2.750
More Pricing...
47µF
-
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
EE Series
-
-
1.2A
-25°C
105°C
-
-
-
68R3880

RoHS

Date/Lot Code

Each
1+$3.000
25+$2.110
100+$1.420
250+$1.340
500+$1.260
More Pricing...
470µF
-
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
-
-
Radial Leaded
5mm
-
10mm
-
-
20mm
146 RTI Series
-
-
1.25A
-55°C
125°C
AEC-Q200
-
-
70K9672

RoHS

Each
1+$0.305
10+$0.132
25+$0.105
50+$0.078
100+$0.060
More Pricing...
22µF
-
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
-
-
Radial Leaded
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
60mA
-40°C
85°C
-
-
-
70K9727

RoHS

Each
1+$0.481
10+$0.254
25+$0.209
50+$0.165
100+$0.112
More Pricing...
470µF
-
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11mm
MCRH Series
-
-
290mA
-40°C
105°C
-
-
-
86K9606

RoHS

Date/Lot Code

Each
1+$11.680
10+$8.750
25+$8.010
50+$7.270
100+$6.030
More Pricing...
50µF
-
50V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
-
-
-
Axial Leaded
-
-
9.779mm
24.714mm
-
-
TE Series
-
-
-
-40°C
105°C
-
-
-
18F2144

Date/Lot Code

Each
1+$43.200
5+$37.810
10+$31.330
25+$28.080
100+$25.920
More Pricing...
100µF
-
350V
-
PC Pin
-
Polar
-
-
-
Axial Leaded
-
-
25.4mm
66.675mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
97M3999

RoHS

Each
1+$0.855
10+$0.613
25+$0.547
50+$0.481
100+$0.410
More Pricing...
470µF
-
25V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
-
-
-
-
10mm
21mm
-
-
MCAX Series
-
-
440mA
-40°C
105°C
-
-
-
1-25 of 11076 items
of 444 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK