Niobium Oxide Capacitors :

104 Products Found

We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

 

 

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material. Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material. OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors. OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series. OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
58M9808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.931
10+$0.581
15+$0.550
25+$0.521
50+$0.491
More Pricing...
47µF
6.3V
-
1.6ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.090
10+$0.600
15+$0.587
25+$0.571
50+$0.557
More Pricing...
10µF
10V
-
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.420
10+$0.785
15+$0.763
25+$0.741
50+$0.719
More Pricing...
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
34M7822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.830
10+$0.414
15+$0.404
25+$0.396
50+$0.386
More Pricing...
4.7µF
6.3V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.150
10+$0.598
15+$0.587
25+$0.574
50+$0.563
More Pricing...
100µF
4V
-
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
38K6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.290
100+$0.976
250+$0.956
500+$0.937
More Pricing...
100µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
58M9803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.844
10+$0.430
15+$0.427
25+$0.424
50+$0.420
More Pricing...
4.7µF
10V
-
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.962
10+$0.490
15+$0.480
25+$0.469
50+$0.459
More Pricing...
22µF
6.3V
-
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.864
10+$0.490
15+$0.480
25+$0.470
50+$0.461
More Pricing...
22µF
10V
-
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$1.270
10000+$1.250
15000+$1.220
25000+$1.200
50000+$1.170
More Pricing...
150µF
6.3V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
78M1694

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.231
16000+$0.227
24000+$0.222
40000+$0.217
80000+$0.213
More Pricing...
33µF
6.3V
-
1.7ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
22K1457

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$1.850
6000+$1.800
10000+$1.740
220µF
4V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
105°C
AEC-Q200
53J7375

RoHS

Each (Supplied on Full Reel)
Full Reel
16000+$0.644
20000+$0.605
30000+$0.570
50000+$0.549
15µF
4V
-
1.5ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
64M4846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.649
4000+$0.648
6000+$0.645
10000+$0.644
20000+$0.641
More Pricing...
6.8µF
10V
-
2.6ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.432
4000+$0.428
6000+$0.423
10000+$0.418
20000+$0.413
More Pricing...
47µF
4V
-
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
70K3975

RoHS

Each (Supplied on Full Reel)
Full Reel
16000+$0.491
32000+$0.474
48000+$0.464
80000+$0.456
160000+$0.446
More Pricing...
10µF
6.3V
-
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
53J7344

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$1.330
10000+$1.310
15000+$1.280
25000+$1.260
50000+$1.230
More Pricing...
220µF
4V
-
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7404

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$4.230
1000+$3.750
1500+$3.180
2500+$2.900
5000+$2.700
More Pricing...
470µF
2.5V
-
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
53J7400

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.844
6000+$0.818
10000+$0.793
220µF
4V
-
0.06ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
78M1697

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.675
6000+$0.652
9000+$0.621
15000+$0.619
30000+$0.618
More Pricing...
47µF
10V
-
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
-
53J7319

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.423
4000+$0.408
6000+$0.403
10000+$0.399
20000+$0.396
More Pricing...
33µF
4V
-
1.7ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7334

RoHS

Each (Supplied on Full Reel)
Full Reel
9000+$0.809
18000+$0.792
27000+$0.777
45000+$0.761
90000+$0.746
More Pricing...
33µF
6.3V
-
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7324

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.768
4000+$0.765
6000+$0.763
10000+$0.760
20000+$0.757
More Pricing...
68µF
1.8V
1.8V
1.5ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7320

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.304
4000+$0.288
6000+$0.281
10000+$0.273
20000+$0.263
More Pricing...
33µF
6.3V
-
1.7ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7401

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$1.570
6000+$1.520
10000+$1.480
220µF
4V
-
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK