1300µF Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X2134

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1300µF
50V
± 20%
PC Pin
3000 hours @ 135°C
Polar
Radial Leaded
7.5mm
16mm
25mm
GPD Series
0.042ohm
4.04A
-40°C
135°C
-
66C9090
Each
100+
$26.860
250+
$24.200
500+
$21.790
1000+
$19.370
5000+
$18.760
Min: 110 / Mult: 110
1300µF
50V
-10%, +75%
-
1000 hours @ 105°C
Polar
-
-
19.3mm
41.7mm
53D Series
131ohm
-
-40°C
85°C
-
11AC8018

RoHS

Each
Pricing is unavailable. Please contact customer services.
1300µF
50V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
GXF Series
0.027ohm
2.69A
-40°C
125°C
AEC-Q200
74AC7127

RoHS

Each
1000+
$1.520
2500+
$1.420
Min: 2000 / Mult: 200
1300µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FP Series
0.03ohm
4A
-55°C
105°C
AEC-Q200
74AC7128

RoHS

Each
1000+
$1.560
2500+
$1.460
Min: 2000 / Mult: 500
1300µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
FP Series
0.03ohm
4A
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK