5600µF Leaded Aluminium Electrolytic Capacitors:

43 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AH0965

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$2.530
25+
$2.440
50+
$2.330
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATG5 Series
-
1.49A
-40°C
105°C
-
26AH0983

RoHS

Each
1+
$3.410
10+
$3.270
25+
$3.130
50+
$2.990
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
WCAP-ATG5 Series
-
1.72A
-40°C
105°C
-
26AH0999

RoHS

Each
1+
$4.800
10+
$4.600
25+
$4.400
50+
$4.200
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
WCAP-ATG5 Series
-
1.89A
-40°C
105°C
-
54X2401

RoHS

Date/Lot Code

Each
1+
$3.910
10+
$2.060
25+
$1.940
50+
$1.820
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
KYB Series
-
4.28A
-40°C
105°C
-
85Y5095

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.080
25+
$3.920
50+
$3.780
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
FC Series
-
3.735A
-55°C
105°C
AEC-Q200
85Y5152

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.620
500+
$1.550
1000+
$1.480
1500+
$1.450
2500+
$1.440
Min: 250 / Mult: 250
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
-
85Y5151

RoHS

Each (Supplied on Cut Tape)
1+
$0.680
10+
$0.680
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
-
62W7702

RoHS

Date/Lot Code

Each
1+
$3.110
10+
$2.010
25+
$1.920
50+
$1.850
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FC Series
-
2.555A
-55°C
105°C
AEC-Q200
62W7923

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.050
25+
$1.910
50+
$1.770
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.82A
-40°C
105°C
-
23AC4477

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$1.780
25+
$1.740
50+
$1.690
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FS Series
0.013ohm
3.63A
-40°C
105°C
-
06AC4018

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$1.490
25+
$1.420
50+
$1.340
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
FM Series
-
3.3A
-40°C
105°C
-
41AH9448

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$1.840
25+
$1.770
50+
$1.700
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
5600µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
81AK9684

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$7.250
25+
$6.980
50+
$6.730
100+
$6.020
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
7.5mm
18mm
41mm
WCAP-ATG8 Series
-
2.915A
-40°C
85°C
-
21AM3684

RoHS

Date/Lot Code

Each
1+
$2.660
10+
$1.510
25+
$1.460
50+
$1.420
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
REF Series
-
3.51A
-40°C
105°C
-
55AK5229

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$4.900
25+
$4.670
50+
$4.470
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
31.5mm
WCAP-ATLI Series
-
3.46A
-55°C
105°C
-
54X2237

RoHS

Date/Lot Code

Each
1+
$4.080
10+
$2.510
25+
$2.450
50+
$2.390
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
-
55AK5816

RoHS

Each
1+
$1.550
10+
$1.250
25+
$1.160
50+
$1.080
100+
$0.972
More Pricing...
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
18mm
25mm
RZ Series
-
3.65A
-40°C
105°C
-
54K7962

RoHS

Each
100+
$1.850
500+
$1.670
1000+
$1.460
2500+
$1.300
Min: 300 / Mult: 50
5600µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
UHE Series
0.04ohm
4.17A
-40°C
105°C
-
55K0200

RoHS

Each
100+
$2.030
500+
$1.840
1000+
$1.600
2500+
$1.440
Min: 300 / Mult: 50
5600µF
16V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
UPW Series
-
3.15A
-55°C
105°C
-
54K7826

RoHS

Each
100+
$1.380
500+
$1.250
1000+
$1.090
2500+
$0.969
Min: 400 / Mult: 400
5600µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UHD Series
-
3.46A
-40°C
105°C
-
41AH9459

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$1.910
25+
$1.820
50+
$1.760
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
FC Series
-
2.49A
-55°C
105°C
AEC-Q200
54K7903

RoHS

Each
500+
$0.894
1000+
$0.769
2500+
$0.708
Min: 500 / Mult: 500
5600µF
6.3V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UHE Series
0.078ohm
2.88A
-40°C
105°C
-
55K0120

RoHS

Each
500+
$1.060
1000+
$0.911
2500+
$0.840
Min: 600 / Mult: 600
5600µF
6.3V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
-
2.21A
-55°C
105°C
-
55K0201

RoHS

Each
100+
$1.820
500+
$1.640
1000+
$1.440
2500+
$1.280
Min: 300 / Mult: 300
5600µF
16V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
UPW Series
-
3.635A
-55°C
105°C
-
55K0119

RoHS

Each
500+
$1.090
1000+
$0.932
2500+
$0.859
Min: 500 / Mult: 500
5600µF
6.3V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
-
2.51A
-55°C
105°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK