Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K6709

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$6.270
25+
$5.870
50+
$5.470
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
220µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
40mm
043 ASH Series
0.7ohm
940mA
-40°C
85°C
-
98K6827

RoHS

Date/Lot Code

Each
1+
$17.170
10+
$12.580
25+
$11.760
50+
$10.930
100+
$10.760
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
21mm
40mm
120 ATC Series
0.025ohm
3.78A
-40°C
125°C
AEC-Q200
30K6614

RoHS

Date/Lot Code

Each
1+
$14.210
10+
$10.480
25+
$10.400
50+
$10.300
100+
$9.910
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
TTA Series
0.332ohm
1.64A
-40°C
85°C
-
30K6730

RoHS

Date/Lot Code

Each
1+
$11.370
10+
$10.400
25+
$9.860
50+
$9.290
100+
$8.610
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
16mm
40mm
TTA Series
0.09ohm
1.81A
-40°C
85°C
-
30K6720

RoHS

Date/Lot Code

Each
1+
$11.280
10+
$9.410
25+
$8.930
50+
$8.430
100+
$8.320
More Pricing...
Min: 1 / Mult: 1
33µF
450V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
16mm
40mm
TTA Series
12.56ohm
230mA
-25°C
85°C
-
30K6693

RoHS

Each
1+
$8.900
10+
$7.470
25+
$7.090
50+
$6.720
100+
$6.630
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
16mm
40mm
TTA Series
0.106ohm
1.93A
-40°C
85°C
-
66W3001

RoHS

Date/Lot Code

Each
1+
$20.530
10+
$17.430
25+
$16.990
50+
$16.550
100+
$16.060
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
TTA Series
0.007839ohm
290mA
-25°C
85°C
-
30K6774

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$4.160
25+
$4.160
50+
$4.160
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
16mm
40mm
TTA Series
0.081ohm
2.19A
-40°C
85°C
-
30K6602

RoHS

Date/Lot Code

Each
1+
$12.500
10+
$10.990
Min: 1 / Mult: 1
100µF
350V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
TTA Series
3.316ohm
460mA
-40°C
85°C
-
30K6763

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$5.020
25+
$5.020
50+
$5.020
100+
$5.020
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
16mm
40mm
TTA Series
7.055ohm
290mA
-40°C
85°C
-
30K6621

RoHS

Date/Lot Code

Each
1+
$11.040
10+
$10.100
25+
$9.570
50+
$9.030
100+
$8.340
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
TTA Series
0.033ohm
2.35A
-40°C
85°C
-
30K6775

RoHS

Each
1+
$13.030
10+
$10.420
25+
$10.420
50+
$10.400
100+
$10.400
Min: 1 / Mult: 1
4700µF
35V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
22mm
40mm
TTA Series
0.064ohm
2.47A
-40°C
85°C
-
30K6647

RoHS

Date/Lot Code

Each
1+
$2.320
10+
$2.320
25+
$2.320
50+
$2.320
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
1500µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
16mm
40mm
TTA Series
0.133ohm
1.48A
-40°C
85°C
-
30K6622

RoHS

Each
1+
$12.930
10+
$10.470
25+
$9.970
50+
$9.470
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
TTA Series
0.058ohm
2.52A
-40°C
85°C
-
98K6713

RoHS

Date/Lot Code

Each
1+
$16.200
10+
$12.350
25+
$11.490
50+
$10.620
100+
$9.860
More Pricing...
Min: 1 / Mult: 1
47µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
043 ASH Series
3.2ohm
440mA
-40°C
85°C
-
98K6712

RoHS

Each
1+
$11.920
10+
$8.610
25+
$7.910
50+
$7.220
100+
$6.650
More Pricing...
Min: 1 / Mult: 1
47µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
043 ASH Series
1.7ohm
450mA
-40°C
85°C
-
19C0618

RoHS

Each
500+
$9.680
Min: 900 / Mult: 100
4700µF
25V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
21mm
40mm
120 ATC Series
0.044ohm
4.47A
-40°C
125°C
-
19C0614

RoHS

Each
500+
$6.830
Min: 875 / Mult: 125
4700µF
16V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
18mm
40mm
120 ATC Series
0.029ohm
4.35A
-40°C
125°C
-
07WX6940
Each
Pricing is unavailable. Please contact customer services.
470µF
63V
-10%, +50%
Axial Leaded
10000 hours @ 85°C
Polar
-
21mm
40mm
B41588 Series
0.25ohm
-
-40°C
105°C
-
07WX6931
Each
Pricing is unavailable. Please contact customer services.
1000µF
40V
-10%, +50%
Axial Leaded
10000 hours @ 85°C
Polar
-
21mm
40mm
B41588 Series
0.16ohm
-
-40°C
105°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK