Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No107TTA350M
Newark Part No.30K6602
Product RangeTTA Series
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $12.500 |
10+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107TTA350M
Newark Part No.30K6602
Product RangeTTA Series
Technical Datasheet
Capacitance100µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length40mm
Product Width-
Product Height-
Product RangeTTA Series
ESR3.316ohm
Ripple Current460mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for 107TTA350M
1 Product Found
Product Overview
The 107TTA350M is an axial leaded aluminum Electrolytic Capacitor with matte tin-plated leads and blue PET sleeve coating. The TTA series electrolytic capacitor is suitable for filtering, bypass, coupling and general purpose applications.
- 400mA at 120Hz/85°C Maximum RMS ripple current
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
TTA Series
Ripple Current
460mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
350V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
40mm
Product Height
-
ESR
3.316ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability