Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F2144

Date/Lot Code

Each
1+
$24.690
5+
$22.790
10+
$22.790
Min: 1 / Mult: 1
100µF
350V
PC Pin
Polar
Axial Leaded
25.4mm
66.675mm
ATOM TVA Series
-20°C
85°C
65K2269

RoHS

Each
50+
$28.540
100+
$25.900
Min: 90 / Mult: 90
100µF
350V
PC Pin
Polar
Axial Leaded
25.4mm
66.675mm
ATOM TVA Series
-20°C
85°C
65K2281

RoHS

Date/Lot Code

Each
50+
$28.470
100+
$26.640
Min: 80 / Mult: 80
80µF
450V
PC Pin
Polar
Axial Leaded
25.4mm
66.675mm
ATOM TVA Series
-20°C
85°C
Each
50+
$23.310
100+
$22.220
Min: 80 / Mult: 80
300µF
150V
PC Pin
Polar
Axial Leaded
28.575mm
66.675mm
ATOM TVA Series
-20°C
85°C
90F1433
Each
50+
$23.830
100+
$22.060
Min: 85 / Mult: 85
2500µF
50V
PC Pin
Polar
Axial Leaded
28.575mm
66.675mm
ATOM TVA Series
-40°C
85°C
Each
50+
$23.970
100+
$22.290
250+
$21.520
500+
$19.990
Min: 85 / Mult: 85
80µF
450V
PC Pin
Polar
Axial Leaded
25.4mm
66.675mm
ATOM TVA Series
-20°C
85°C
07J9514
Each
50+
$23.860
100+
$22.190
250+
$21.420
500+
$19.910
Min: 85 / Mult: 85
5000µF
25V
PC Pin
Polar
Axial Leaded
28.575mm
66.675mm
ATOM TVA Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK