Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1425Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18F983
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 80+ | $23.440 |
| 100+ | $22.980 |
Price for:Each
Minimum: 80
Multiple: 80
$1,875.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1425Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18F983
Product RangeATOM TVA Series
Technical Datasheet
Capacitance300µF
Voltage(DC)150V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter28.575mm
Product Length66.675mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
300µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
28.575mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
150V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
66.675mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
