B41859 Series Leaded Aluminium Electrolytic Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.390 | Min: 1 / Mult: 1 | 2200µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 7.5mm | 16mm | 25mm | B41859 Series | 0.013ohm | 3.63A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.948 | Min: 1 / Mult: 1 | 680µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | B41859 Series | 0.02ohm | 1.96A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.130 | Min: 1 / Mult: 1 | 1000µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 20mm | B41859 Series | 0.017ohm | 2.48A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.870 10+ $2.310 25+ $2.160 50+ $1.990 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | 180µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 25mm | B41859 Series | 0.047ohm | 1.25A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.570 | Min: 1 / Mult: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 25mm | B41859 Series | 0.015ohm | 2.9A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.240 10+ $1.810 25+ $1.670 50+ $1.550 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | 120µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 20mm | B41859 Series | 0.062ohm | 1.1A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.050 10+ $1.640 25+ $1.530 50+ $1.420 100+ $1.290 More Pricing... | Min: 1 / Mult: 1 | 330µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | B41859 Series | 0.03ohm | 1.58A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.820 10+ $1.040 25+ $1.010 50+ $0.979 100+ $0.953 More Pricing... | Min: 1 / Mult: 1 | 470µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | B41859 Series | - | 1.96A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.190 | Min: 1 / Mult: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 7.5mm | 16mm | 20mm | B41859 Series | 0.015ohm | 3.25A | -40°C | 105°C | AEC-Q200 | |||||