FR Series Leaded Aluminium Electrolytic Capacitors:
309 Products FoundFR Series Aluminum Electrolytic Capacitors
Panasonic's EEU-FR series of Radial leaded Aluminum Electrolytic Capacitors offers improved material technology, increasing lifetime by up to 100% to 10,000 hours at 105°C, features low ESR, high ripple current capabilities.
- Voltage Range : 6.3 VDC to 63 VDV
- Endurance of 5000h to 10,000h at 105°C
- Capacitance Range: 18 to 8200uF
- Operating Temperature Range: -40°C to +105°C
- Ripple Current Performance: Up to 3,820mA
- ESR: Down to Just 12mΩ (20˚C/100kHz)
- Low Impedance: 12mΩ to 510mΩ
- RoHS Compliant
- Applications: Switching mode adapters, Line noise removal
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ $0.690 | 47µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | 11.2mm | FR Series | 0.21ohm | 284mA | -40°C | 105°C | - | ||||||
Each | 1+ $1.010 10+ $0.424 25+ $0.404 50+ $0.383 100+ $0.362 More Pricing... | 470µF | - | 10V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | FR Series | - | 950mA | -40°C | 105°C | - | ||||||
Each | 1+ $2.050 10+ $0.926 25+ $0.884 50+ $0.841 100+ $0.800 More Pricing... | 1000µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | - | 5mm | - | 10mm | - | 20mm | FR Series | - | 2.18A | -40°C | 105°C | - | ||||||
Each | 1+ $0.661 10+ $0.373 25+ $0.334 50+ $0.295 100+ $0.258 More Pricing... | 100µF | - | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 455mA | -40°C | 105°C | - | ||||||
Each | 1+ $1.090 10+ $0.512 25+ $0.488 50+ $0.466 100+ $0.442 | 1000µF | - | 6.3V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | FR Series | - | 950mA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.641 10+ $0.288 100+ $0.260 1000+ $0.184 5000+ $0.152 | 100µF | - | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 455mA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.458 10+ $0.253 100+ $0.213 1000+ $0.198 5000+ $0.185 More Pricing... | 68µF | - | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 455mA | -40°C | 105°C | - | ||||||
Each | 1+ $0.633 10+ $0.294 25+ $0.267 50+ $0.239 100+ $0.212 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 405mA | -40°C | 105°C | - | ||||||
Each | 1+ $0.975 10+ $0.391 25+ $0.365 50+ $0.337 100+ $0.310 More Pricing... | 470µF | - | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | FR Series | - | 950mA | -40°C | 105°C | - | ||||||
Each | 1+ $1.030 10+ $0.498 25+ $0.447 50+ $0.395 100+ $0.344 More Pricing... | 220µF | - | 35V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | FR Series | - | 950mA | -40°C | 105°C | - | ||||||
Each | 1+ $1.550 10+ $0.637 25+ $0.599 50+ $0.561 100+ $0.523 More Pricing... | 1000µF | - | 10V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | 16mm | FR Series | - | 1.79A | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $0.894 100+ $0.795 500+ $0.597 | 470µF | - | 25V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | 12.5mm | FR Series | - | 1.29A | -40°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ $1.040 | 100µF | - | 50V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 8mm | - | 11.5mm | FR Series | - | 870mA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $0.695 100+ $0.609 500+ $0.558 5000+ $0.530 | 1000µF | - | 10V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 8mm | - | 15mm | FR Series | - | 1.24A | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.654 10+ $0.287 100+ $0.262 1000+ $0.217 | 220µF | - | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 455mA | -40°C | 105°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 250+ $1.690 500+ $1.620 1000+ $1.590 | 1000µF | - | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | - | 7.5mm | - | 16mm | - | 25mm | FR Series | - | 3.32A | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.626 10+ $0.351 100+ $0.274 1000+ $0.210 5000+ $0.169 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | - | 5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 405mA | -40°C | 105°C | - | ||||||
Each | 1+ $0.444 10+ $0.270 25+ $0.231 50+ $0.192 100+ $0.159 More Pricing... | 100µF | - | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | - | 2.5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 455mA | -40°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ $2.880 | 470µF | - | 50V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 12.5mm | - | 20mm | FR Series | - | 2.26A | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $0.955 25+ $0.937 50+ $0.919 100+ $0.903 | 1800µF | - | 10V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | 20mm | FR Series | - | 2.18A | -40°C | 105°C | - | ||||||
Each | 1+ $0.962 10+ $0.401 25+ $0.374 50+ $0.349 100+ $0.323 More Pricing... | 680µF | - | 10V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | FR Series | - | 950mA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $2.660 | 2700µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 20mm | FR Series | - | 3.3A | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.594 10+ $0.296 | 150µF | - | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | 11.2mm | FR Series | - | 455mA | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 | 470µF | - | 35V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | 16mm | FR Series | - | 1.79A | -40°C | 105°C | - | ||||||
Each | 1+ $2.090 10+ $1.700 25+ $1.700 50+ $1.690 100+ $1.630 More Pricing... | 3300µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 25mm | FR Series | - | 3.82A | -40°C | 105°C | - | ||||||