Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98Y8939

RoHS

Each
1+
$1.890
10+
$1.700
100+
$1.360
500+
$1.140
1000+
$0.996
More Pricing...
Min: 1 / Mult: 1
2200µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
32mm
MCKSK Series
-
1.61A
-40°C
105°C
-
-
47AC4918

RoHS

Each (Cut from Ammo Pack)
1+
$4.690
Min: 1 / Mult: 1
3300µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
25mm
HD Series
-
1.61A
-55°C
105°C
AEC-Q200
-
55K2575

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.870
25+
$1.710
50+
$1.550
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
3300µF
-
35V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
35.5mm
UVZ Series
-
1.61A
-55°C
105°C
-
-
62W6183

RoHS

Each
1+
$1.500
10+
$1.500
25+
$1.500
50+
$1.500
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
2200µF
-
63V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
-
35.5mm
NHG-A Series
-
1.61A
-55°C
105°C
AEC-Q200
-
62W7775

RoHS

Each
1+
$0.516
10+
$0.516
25+
$0.516
50+
$0.516
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
330µF
-
50V
± 20%
Radial Leaded
3000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
30mm
FC Series
-
1.61A
-55°C
105°C
AEC-Q200
-
41AH9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.710
25+
$1.550
50+
$1.390
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
390µF
50V
50V
± 20%
Radial Leaded
5000 hours @ 105°C
16mm
Polar
FC
Radial Leaded
7.5mm
15mm
16mm
-
15mm
FC Series
-
1.61A
-55°C
105°C
AEC-Q200
AEC-Q200
83AK4029

RoHS

Each
1+
$1.400
10+
$1.400
25+
$1.400
50+
$1.400
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
3300µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
7.5mm
-
16mm
-
31.5mm
NHG-A Series
-
1.61A
-55°C
105°C
AEC-Q200
-
16M6230

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.050
25+
$1.880
50+
$1.730
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
3300µF
-
35V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
35.5mm
KMG Series
-
1.61A
-55°C
105°C
-
-
55K0274

RoHS

Each
100+
$0.829
500+
$0.677
1000+
$0.638
2500+
$0.581
Min: 400 / Mult: 200
330µF
-
50V
± 20%
PC Pin
5000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
31.5mm
UPW Series
0.12ohm
1.61A
-55°C
105°C
-
-
23T5836

RoHS

Each
1+
$1.270
10+
$0.766
25+
$0.726
50+
$0.694
100+
$0.676
More Pricing...
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
3000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
30mm
FC Series
-
1.61A
-55°C
105°C
AEC-Q200
-
95C1221

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$6.970
1600+
$6.560
2400+
$6.260
Min: 875 / Mult: 125
3300µF
-
25V
± 20%
Axial Leaded
8000 hours @ 125°C
-
Polar
-
Axial Leaded
-
-
18mm
38mm
-
118 AHT Series
0.12ohm
1.61A
-55°C
125°C
-
-
75T4934

RoHS

Each
100+
$2.780
500+
$2.530
1000+
$2.240
2500+
$2.090
Min: 300 / Mult: 300
3300µF
-
35V
± 20%
PC Pin
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
35.5mm
UKA Series
-
1.61A
-55°C
105°C
-
-
49W7060

RoHS

Each
100+
$0.928
500+
$0.912
1000+
$0.893
2500+
$0.818
Min: 100 / Mult: 100
390µF
-
50V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
15mm
FC Series
-
1.61A
-55°C
105°C
AEC-Q200
-
94Y5991

RoHS

Each
1+
$2.010
10+
$1.800
100+
$1.440
500+
$1.200
1000+
$1.050
More Pricing...
Min: 1 / Mult: 1
2200µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
36mm
MCKSK Series
-
1.61A
-40°C
105°C
-
-
83AK4298

RoHS

Each
1+
$4.040
10+
$3.170
25+
$2.940
50+
$2.700
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
3300µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
25mm
HD Series
-
1.61A
-55°C
105°C
AEC-Q200
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK