Print Page
983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 25+ | $1.820 |
| 100+ | $1.350 |
| 250+ | $1.320 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1H391SBCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel41AH9495RL
Cut Tape41AH9495
Product RangeFC Series
Capacitance390µF
Voltage(DC)50V
Voltage Rating50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
Diameter16mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameFC
Height15mm
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height15mm
Product RangeFC Series
ESR-
Ripple Current1.61A
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Voltage Rating
50V
Capacitor Terminals
Radial Leaded
Diameter
16mm
Capacitor Case / Package
Radial Leaded
Height
15mm
Product Diameter
16mm
Product Width
-
Product Range
FC Series
Ripple Current
1.61A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Polarity
Polar
Series Name
FC
Lead Spacing
7.5mm
Product Length
-
Product Height
15mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

