50V Leaded Aluminium Electrolytic Capacitors :
1,306 Products FoundFind a huge range of 50V Leaded Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 50V, 25V, 35V & 16V Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Nichicon, Panasonic, Vishay, Wurth Elektronik & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.630 10+ $1.020 100+ $0.846 500+ $0.605 1000+ $0.551 More Pricing... | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.392 10+ $0.182 25+ $0.171 50+ $0.159 100+ $0.146 More Pricing... | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 45mA | -40°C | 85°C | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.516 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.540 10+ $0.255 100+ $0.214 500+ $0.157 1000+ $0.135 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | |||||
Each | 1+ $0.630 10+ $0.284 25+ $0.256 50+ $0.230 100+ $0.202 | 100µF | - | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.468ohm | 485mA | -55°C | 105°C | - | - | ||||||
Each | 1+ $3.850 10+ $2.660 25+ $2.380 50+ $2.090 100+ $1.910 | 3300µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 10mm | - | 18mm | - | - | 35.5mm | UVR Series | - | - | 2.5A | -40°C | 85°C | - | - | ||||||
Each | 1+ $5.120 10+ $3.550 25+ $3.300 50+ $3.060 100+ $2.910 More Pricing... | 1200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | FC Series | - | - | 2.7A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $0.338 10+ $0.138 100+ $0.117 500+ $0.080 1000+ $0.071 More Pricing... | 4.7µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 40mA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.353 10+ $0.155 100+ $0.132 500+ $0.091 1000+ $0.081 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | ||||||
18F165 | Each | 1+ $7.970 10+ $4.910 25+ $4.860 50+ $4.790 100+ $4.410 More Pricing... | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | |||||
Each | 1+ $0.331 10+ $0.135 100+ $0.114 500+ $0.078 1000+ $0.070 More Pricing... | 1µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 165.786ohm | 13mA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.363 10+ $0.159 100+ $0.135 500+ $0.094 1000+ $0.082 More Pricing... | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 30mA | -40°C | 105°C | - | - | ||||||
66C8488 | Each | 1+ $12.750 10+ $9.030 25+ $8.370 50+ $7.690 100+ $6.560 More Pricing... | 470µF | - | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | - | Axial Leaded | - | - | 12.5mm | 38mm | - | - | 500D Series | - | - | - | -40°C | 85°C | - | - | |||||
Each | 1+ $0.745 10+ $0.367 25+ $0.335 50+ $0.303 100+ $0.271 | 47µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | FC Series | - | - | 260mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $0.363 10+ $0.159 100+ $0.135 500+ $0.094 1000+ $0.082 More Pricing... | 10µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 46mA | -40°C | 105°C | - | - | ||||||
Each | 1+ $2.060 10+ $1.280 100+ $1.070 500+ $0.765 1000+ $0.697 More Pricing... | 50µF | - | 50V | ± 10% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 115mA | -40°C | 105°C | - | - | ||||||
Each | 1+ $3.870 10+ $2.650 25+ $2.450 50+ $2.260 100+ $2.030 More Pricing... | 470µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | 150 RMI Series | - | - | 1.1A | -55°C | 105°C | - | - | ||||||
Each | 1+ $0.854 10+ $0.531 100+ $0.444 500+ $0.319 1000+ $0.290 More Pricing... | 220µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 16mm | MCRH Series | - | - | 345mA | -40°C | 105°C | - | - | ||||||
Each | 1+ $0.954 10+ $0.551 25+ $0.522 50+ $0.494 100+ $0.467 | 100µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | EB Series | - | - | 99mA | -40°C | 105°C | - | - | ||||||
Each | 1+ $16.480 10+ $12.500 25+ $11.760 50+ $11.000 100+ $9.720 More Pricing... | 1000µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 15.875mm | 44.45mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.673 10+ $0.324 25+ $0.301 50+ $0.277 100+ $0.255 | 22µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FR Series | - | - | 250mA | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.370 10+ $1.220 100+ $0.948 500+ $0.772 1000+ $0.665 More Pricing... | 1000µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 26mm | MCRH Series | - | - | 1.08A | -40°C | 105°C | - | - | ||||||
Each | 1+ $1.290 10+ $0.675 25+ $0.650 50+ $0.626 100+ $0.601 | 100µF | - | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 12.5mm | FC Series | - | - | 615mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $6.510 10+ $4.770 25+ $4.560 50+ $4.380 100+ $4.060 More Pricing... | 2200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | FC Series | - | - | 3.1A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $0.932 10+ $0.827 100+ $0.645 500+ $0.524 1000+ $0.452 More Pricing... | 470µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 13mm | - | - | 21mm | MCRH Series | - | - | 610mA | -40°C | 105°C | - | - | ||||||