Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K7995

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.250
25+
$1.250
50+
$1.150
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
1000µF
-
50V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
40mm
UHE Series
0.069ohm
2.92A
-40°C
105°C
-
-
54X2083

RoHS

Each
Pricing is unavailable. Please contact customer services.
510µF
-
100V
± 20%
PC Pin
2000 hours @ 135°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
25mm
GPD Series
0.045ohm
2.92A
-40°C
135°C
-
-
11R6244

RoHS

Each
500+
$0.556
1000+
$0.526
2500+
$0.502
Min: 500 / Mult: 100
1000µF
-
35V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
20mm
UHV Series
-
2.92A
-40°C
105°C
-
-
40Y3628

RoHS

Date/Lot Code

Each
1+
$8.050
10+
$7.720
25+
$7.370
50+
$7.040
100+
$6.290
More Pricing...
Min: 1 / Mult: 1
1200µF
-
63V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
41mm
WCAP-ATUL Series
-
2.92A
-40°C
105°C
-
-
16AC3040

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1000µF
50V
50V
± 20%
Radial Leaded
10000 hours @ 105°C
12.5mm
Polar
Each
Radial Leaded
5mm
40mm
12.5mm
40mm
B41888 Series
0.027ohm
2.92A
-55°C
105°C
AEC-Q200
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK