Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41888C6108M000
Newark Part No.16AC3040
Product RangeB41888 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41888C6108M000
Newark Part No.16AC3040
Product RangeB41888 Series
Capacitance1000µF
Voltage(DC)50V
Voltage Rating50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Diameter12.5mm
Capacitor Case / PackageRadial Leaded
PackagingEach
Lead Spacing5mm
Product Diameter12.5mm
Height40mm
Product Length-
Product Width-
Product Height40mm
Product RangeB41888 Series
ESR0.027ohm
Ripple Current2.92A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
RoHS Phthalates CompliantYes
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Voltage Rating
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Height
40mm
Product Width
-
Product Range
B41888 Series
Ripple Current
2.92A
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
SVHC
To Be Advised
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Diameter
12.5mm
Packaging
Each
Product Diameter
12.5mm
Product Length
-
Product Height
40mm
ESR
0.027ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
RoHS Phthalates Compliant
Yes
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability