Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K8061

RoHS

Each
1+
$0.779
10+
$0.533
25+
$0.477
50+
$0.420
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
39T8910

RoHS

Each
1+
$1.210
10+
$0.773
25+
$0.682
50+
$0.588
100+
$0.530
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
PX Series
-
865mA
-55°C
105°C
65R2064

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.987
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
54K7957

RoHS

Date/Lot Code

Each
1+
$0.071
10+
$0.071
25+
$0.071
50+
$0.071
100+
$0.071
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
65R1875

RoHS

Each (Cut from Ammo Pack)
1+
$0.779
Min: 1 / Mult: 1
820µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
65R1932

RoHS

Each (Cut from Ammo Pack)
1+
$0.834
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
65R1963

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.271
5000+
$0.256
10000+
$0.224
20000+
$0.199
30000+
$0.184
More Pricing...
Min: 1500 / Mult: 500
330µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
15mm
UHE Series
0.35ohm
865mA
-40°C
105°C
65R1906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.388
Min: 1000 / Mult: 500
680µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
54K7935

RoHS

Each
1000+
$0.230
2500+
$0.208
Min: 2000 / Mult: 2000
680µF
10V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
65R1962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.351
Min: 1500 / Mult: 500
330µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.35ohm
865mA
-40°C
105°C
54K7981

RoHS

Each
1000+
$0.208
2500+
$0.188
Min: 2000 / Mult: 2000
330µF
25V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
15mm
UHE Series
0.35ohm
865mA
-40°C
105°C
54K7909

RoHS

Each
1000+
$0.210
2500+
$0.189
Min: 2000 / Mult: 200
820µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
UHE Series
0.32ohm
865mA
-40°C
105°C
08X4729

RoHS

Date/Lot Code

Each
1+
$0.634
10+
$0.401
25+
$0.351
50+
$0.301
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
YXJ Series
-
865mA
-40°C
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK