Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17T5002

RoHS

Each
1+
$0.283
10+
$0.153
25+
$0.141
50+
$0.128
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
91mA
-55°C
105°C
AEC-Q200
38K1142

RoHS

Date/Lot Code

Each
1+
$0.554
10+
$0.328
25+
$0.277
50+
$0.227
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6mm
-
7mm
AK Series
-
91mA
-40°C
85°C
-
65AH6130

RoHS

Each
1+
$0.063
10+
$0.063
25+
$0.063
50+
$0.063
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
NHG-A Series
-
91mA
-55°C
105°C
AEC-Q200
72AC5630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.380
10+
$0.177
100+
$0.157
1000+
$0.119
5000+
$0.109
More Pricing...
Min: 5 / Mult: 5
100µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
KA Series
-
91mA
-40°C
85°C
-
38AJ3564

RoHS

Date/Lot Code

Each
1+
$0.337
10+
$0.156
25+
$0.151
50+
$0.144
100+
$0.138
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
NHG-A Series
-
91mA
-55°C
105°C
AEC-Q200
38K1139

RoHS

Date/Lot Code

Each
1+
$0.804
10+
$0.545
25+
$0.456
50+
$0.365
100+
$0.309
More Pricing...
Min: 5 / Mult: 5
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
5mm
AD Series
-
91mA
-40°C
85°C
-
62W6059

RoHS

Date/Lot Code

Each
1+
$0.469
10+
$0.276
25+
$0.231
50+
$0.187
100+
$0.151
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
91mA
-55°C
105°C
AEC-Q200
62W8136

RoHS

Date/Lot Code

Each
1+
$0.769
10+
$0.358
25+
$0.341
50+
$0.324
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
HD Series
-
91mA
-55°C
105°C
AEC-Q200
62W8140

RoHS

Date/Lot Code

Each
1+
$0.647
10+
$0.341
25+
$0.323
50+
$0.303
100+
$0.285
More Pricing...
Min: 5 / Mult: 5
68µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
HD Series
-
91mA
-55°C
105°C
AEC-Q200
62W6341

RoHS

Each
1+
$0.080
10+
$0.080
25+
$0.080
50+
$0.080
100+
$0.080
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
KA Series
-
91mA
-40°C
85°C
-
62W6345

RoHS

Each
1+
$0.057
10+
$0.057
25+
$0.057
50+
$0.057
100+
$0.057
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
8mm
-
5mm
KS Series
-
91mA
-40°C
85°C
-
63AK2726

RoHS

Date/Lot Code

Each
10+
$0.148
25+
$0.136
50+
$0.123
100+
$0.112
500+
$0.099
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
91mA
-55°C
105°C
AEC-Q200
83T6880

RoHS

Each
100+
$0.238
500+
$0.202
1000+
$0.176
2500+
$0.160
Min: 200 / Mult: 200
33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
8mm
-
7mm
GA Series
-
91mA
-55°C
105°C
-
54K9114

RoHS

Each
Pricing is unavailable. Please contact customer services.
6.8µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPJ Series
-
91mA
-55°C
105°C
-
95C1367

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.950
Min: 1000 / Mult: 500
33µF
40V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
7.7mm
12.7mm
-
138 AML Series
5.3ohm
91mA
-40°C
105°C
-
55K0079

RoHS

Each
Pricing is unavailable. Please contact customer services.
6.8µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
UPV Series
-
91mA
-55°C
105°C
-
26AH1018

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.277
10+
$0.265
25+
$0.253
50+
$0.241
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATET Series
-
91mA
-40°C
125°C
-
29AM3993

RoHS

Date/Lot Code

Each
1+
$0.787
10+
$0.534
25+
$0.447
50+
$0.358
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
-
2.5mm
8mm
-
5mm
KS-A Series
-
91mA
-40°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK