Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPV1H6R8MFD
Newark Part No.55K0079
Product RangeUPV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPV1H6R8MFD
Newark Part No.55K0079
Product RangeUPV Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeUPV Series
ESR-
Qualification-
Ripple Current91mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
6.8µF
Capacitor Terminals
PC Pin
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
UPV Series
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Ripple Current
91mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate