420V Leaded Aluminium Electrolytic Capacitors:
34 Products FoundFind a huge range of 420V Leaded Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 50V, 25V, 35V & 16V Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Rubycon, Nichicon & Chemi-con
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13AC9611 RoHS | Each | 1+ $11.990 10+ $8.820 25+ $8.150 50+ $7.500 100+ $7.120 More Pricing... | 150µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | BXW Series | 1A | -40°C | 105°C | |||||
Each | 1+ $5.400 | 180µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 45mm | BXW Series | 1.1A | -40°C | 105°C | ||||||
Each | 1+ $6.410 10+ $5.830 25+ $5.470 50+ $5.120 100+ $4.670 More Pricing... | 150µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 45mm | BXW Series | 2.385A | -40°C | 105°C | ||||||
28AC9339 RoHS | Each | 1+ $10.440 10+ $7.620 25+ $7.040 50+ $6.440 100+ $6.110 More Pricing... | 120µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | BXW Series | 1.913A | -40°C | 105°C | |||||
Each | 1+ $4.880 | 100µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 45mm | BXW Series | 1.778A | -40°C | 105°C | ||||||
12AC4448 RoHS | Each | 1+ $3.400 10+ $2.870 25+ $2.690 50+ $2.490 100+ $2.270 More Pricing... | 47µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | BXW Series | 1.1A | -40°C | 105°C | |||||
Each | 1+ $4.490 10+ $2.980 25+ $2.700 50+ $2.420 100+ $2.230 More Pricing... | 68µF | 420V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 50mm | KXJ Series | 670mA | -40°C | 105°C | ||||||
Each | 1+ $7.090 10+ $5.110 25+ $4.740 50+ $4.380 100+ $4.120 More Pricing... | 150µF | 420V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 50mm | KXJ Series | 1.06A | -40°C | 105°C | ||||||
Each | 1+ $6.260 10+ $4.300 25+ $3.900 50+ $3.480 100+ $3.470 More Pricing... | 120µF | 420V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 50mm | KXJ Series | 935mA | -40°C | 105°C | ||||||
Each | 1+ $3.400 | 47µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 45mm | BXW Series | 1.1A | -40°C | 105°C | ||||||
Each | 1+ $3.380 10+ $2.870 25+ $2.690 50+ $2.490 100+ $2.270 More Pricing... | 56µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 35mm | BXW Series | 1.275A | -40°C | 105°C | ||||||
Each | 1+ $4.810 10+ $3.340 25+ $3.030 50+ $2.730 100+ $2.530 More Pricing... | 33µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | BXW Series | 875mA | -40°C | 105°C | ||||||
Each | 1+ $3.300 | 68µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 45mm | BXW Series | 600mA | -40°C | 105°C | ||||||
Each | 1+ $2.240 | 33µF | 420V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 20mm | BXW Series | 350mA | -40°C | 105°C | ||||||
Each | 1+ $5.120 10+ $4.650 25+ $4.370 50+ $4.090 100+ $3.730 More Pricing... | 68µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | BXW Series | 1.538A | -40°C | 105°C | ||||||
Each | 1+ $5.310 10+ $4.810 25+ $4.520 50+ $4.240 100+ $3.870 More Pricing... | 68µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 35mm | BXW Series | 1.6A | -40°C | 105°C | ||||||
Each | 1+ $3.840 10+ $3.260 25+ $3.050 50+ $2.840 100+ $2.580 More Pricing... | 33µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 30mm | BXW Series | 1A | -40°C | 105°C | ||||||
Each | 1+ $4.240 10+ $3.590 25+ $3.350 50+ $3.130 100+ $2.840 More Pricing... | 39µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 25mm | BXW Series | 1.088A | -40°C | 105°C | ||||||
Each | 1+ $3.010 | 47µF | 420V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 25mm | BXW Series | 1.125A | -40°C | 105°C | ||||||
Each | 1+ $5.270 10+ $3.130 25+ $2.960 50+ $2.810 100+ $2.650 More Pricing... | 100µF | 420V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 50mm | KXJ Series | 845mA | -40°C | 105°C | ||||||
Each | 1+ $2.830 10+ $1.870 25+ $1.670 50+ $1.460 100+ $1.330 More Pricing... | 39µF | 420V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 50mm | KXJ Series | 375mA | -40°C | 105°C | ||||||
Each | 100+ $3.810 500+ $3.480 1000+ $3.080 2500+ $2.850 | 120µF | 420V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UPT Series | 660mA | -25°C | 105°C | ||||||
Each | 100+ $3.190 500+ $2.910 1000+ $2.560 2500+ $2.380 | 100µF | 420V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 40mm | UPZ Series | 610mA | -25°C | 105°C | ||||||
Each | 100+ $2.990 500+ $2.730 1000+ $2.410 2500+ $2.240 | 100µF | 420V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | UPT Series | 610mA | -25°C | 105°C | ||||||
Each | 100+ $4.300 500+ $3.910 1000+ $3.450 2500+ $3.210 | 150µF | 420V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UPZ Series | 710mA | -25°C | 105°C | ||||||