Horizontal Can - SMD SMD Aluminium Electrolytic Capacitors:
2 Products FoundFind a huge range of Horizontal Can - SMD SMD Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of SMD Aluminium Electrolytic Capacitors, such as Radial Can - SMD, Radial Can, 2917 [7343 Metric] & Horizontal Can - SMD SMD Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ $9.710 | Horizontal Can - SMD | 560µF | 80V | 0.1226ohm | 2000 hours @ 150°C | Polar | PES228 | -10%, +30% | Solder | 43mm | 18mm | 17.2mm | 13.9A | -40°C | 150°C | AEC-Q200 | ||||||
Each | 1000+ $9.650 | Horizontal Can - SMD | 750µF | 80V | 0.105ohm | 2000 hours @ 150°C | Polar | PES227 | -10%, +30% | Solder | 43mm | 18mm | 17.2mm | 14.1A | -40°C | 125°C | AEC-Q200 | ||||||