Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.650 |
Price for:Each
Minimum: 1200
Multiple: 400
$11,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPES227NKP3750QE4
Newark Part No.92AM0329
Product RangePES227
Also Known AsA272KP751Q080B
Technical Datasheet
Capacitor Case / PackageHorizontal Can - SMD
Capacitance750µF
Voltage(DC)80V
ESR0.105ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePES227
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length43mm
Product Width18mm
Product Height17.2mm
Ripple Current14.1A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Case / Package
Horizontal Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PES227
Capacitor Terminals
Solder
Product Length
43mm
Product Height
17.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
750µF
ESR
0.105ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
18mm
Ripple Current
14.1A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate