1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

245 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6568

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$2.460
25+
$2.330
50+
$2.170
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
1000µF
-
100V
-
± 20%
Snap-In
4000 hours @ 105°C
Polar
-
-
LLS Series
22mm
30mm
10mm
-
-
2.02A
-40°C
85°C
54K5915

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$5.520
25+
$5.040
50+
$4.540
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
1000µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
35mm
10mm
-
-
2.3A
-40°C
105°C
54K5914

RoHS

Date/Lot Code

Each
1+
$6.190
10+
$4.650
25+
$4.340
50+
$4.040
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
1000µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
50mm
10mm
-
-
2.3A
-40°C
105°C
59K0406

RoHS

Date/Lot Code

Each
1+
$10.570
10+
$8.650
25+
$8.220
50+
$7.770
100+
$7.340
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
380LQ Series
30mm
35mm
10mm
-
0.199ohm
4.65A
-40°C
85°C
55Y8626

RoHS

Date/Lot Code

Each
1+
$14.220
10+
$10.690
25+
$9.960
50+
$9.220
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
35mm
40mm
10mm
-
0.09ohm
2.3A
-25°C
105°C
25M1838

RoHS

Date/Lot Code

Each
1+
$14.570
10+
$13.000
25+
$12.220
50+
$11.430
Min: 1 / Mult: 1
1000µF
-
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
-
-
050 PED-PW Series
25mm
30mm
10mm
-
0.122ohm
3.4A
-40°C
85°C
30K6608

RoHS

Each
50+
$13.830
100+
$13.460
Min: 50 / Mult: 50
1000µF
-
250V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LBB Series
30mm
45mm
10mm
-
0.166ohm
4.28A
-40°C
85°C
44W8481

RoHS

Date/Lot Code

Each
1+
$15.180
10+
$14.530
25+
$12.650
50+
$11.750
100+
$10.510
More Pricing...
Min: 1 / Mult: 1
1000µF
-
315V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
159 PUL-SI Series
35mm
50mm
10mm
-
0.22ohm
2.9A
-25°C
105°C
97M5083

RoHS

Each
1+
$5.540
10+
$3.580
25+
$3.450
50+
$3.310
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
1000µF
-
100V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
22mm
30mm
10mm
-
0.265ohm
2.53A
-40°C
85°C
97M5089

RoHS

Each
100+
$6.290
500+
$6.160
Min: 100 / Mult: 100
1000µF
-
200V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
25mm
45mm
10mm
-
0.199ohm
4.82A
-40°C
85°C
63W5797

RoHS

Date/Lot Code

Each
1+
$44.110
5+
$40.010
10+
$35.910
25+
$35.390
50+
$34.870
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43505 Series
35mm
55mm
10mm
-
0.12ohm
2.64A
-25°C
105°C
45X5145

RoHS

Each
1+
$12.670
10+
$9.750
25+
$9.140
50+
$8.520
100+
$8.140
More Pricing...
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
30mm
35mm
10mm
-
0.199ohm
4.7A
-40°C
85°C
66Y9579

RoHS

Date/Lot Code

Each
1+
$27.100
10+
$21.400
25+
$20.280
50+
$19.170
100+
$17.910
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
KMW Series
35mm
50mm
10mm
-
-
2.5A
-25°C
105°C
48AC1600

RoHS

Date/Lot Code

Each
1+
$27.250
5+
$23.930
10+
$20.600
25+
$19.520
50+
$18.870
More Pricing...
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Screw
11000 hours @ 85°C
Polar
-
-
ALS30 Series
36mm
82mm
12.8mm
-
0.117ohm
7.4A
-40°C
85°C
67C3912

RoHS

Date/Lot Code

Each
1+
$54.600
5+
$49.350
10+
$44.080
25+
$41.720
50+
$39.350
Min: 1 / Mult: 1
1000µF
-
450V
-
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS31 Series
51mm
105mm
22.2mm
-
0.118ohm
12.6A
-40°C
85°C
87X4926

RoHS

Date/Lot Code

Each
1+
$25.260
10+
$19.830
25+
$18.500
50+
$17.180
100+
$17.170
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43508 Series
30mm
40mm
10mm
-
0.12ohm
2.23A
-40°C
105°C
83AH9708

RoHS

Date/Lot Code

Each
1+
$15.430
10+
$11.390
25+
$10.550
50+
$9.780
100+
$9.470
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Press Fit
8000 hours @ 105°C
Polar
-
-
ALF80 Series
35mm
50mm
-
-
0.178ohm
7.52A
-40°C
105°C
69K1790

RoHS

Each
1+
$140.090
5+
$135.770
10+
$131.440
25+
$127.120
50+
$115.790
Min: 1 / Mult: 1
1000µF
-
450V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
-
-
CGS Series
63.5mm
105mm
28.6mm
-
0.082ohm
5.5A
-40°C
85°C
80K7686

RoHS

Each
5+
$66.790
10+
$63.540
25+
$61.370
50+
$60.270
100+
$59.290
Min: 7 / Mult: 1
1000µF
-
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
-
-
PSU Series
52.38mm
111.1mm
22.23mm
-
-
-
-40°C
65°C
69K1788

RoHS

Each
5+
$67.180
10+
$61.120
25+
$55.100
50+
$50.540
100+
$49.710
Min: 9 / Mult: 1
1000µF
-
200V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
-
-
CGS Series
35mm
105mm
12.7mm
-
0.113ohm
3.2A
-40°C
85°C
26AK4767

RoHS

Date/Lot Code

Each
1+
$10.520
10+
$10.520
25+
$10.520
50+
$10.520
100+
$10.520
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
-
-
ALC80 Series
40mm
70mm
22.5mm
-
0.128ohm
10.32A
-40°C
105°C
67C3913

RoHS

Date/Lot Code

Each
1+
$55.520
Min: 1 / Mult: 1
1000µF
-
500V
-
± 20%
Screw
19000 hours @ 85°C
Polar
-
-
ALS31 Series
66mm
105mm
28.5mm
-
0.137ohm
13.8A
-40°C
85°C
83AH9702

RoHS

Date/Lot Code

Each
1+
$22.910
10+
$18.920
25+
$18.130
50+
$17.260
100+
$16.650
Min: 1 / Mult: 1
1000µF
-
450V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
-
-
ALF70 Series
40mm
60mm
-
-
0.148ohm
8.53A
-40°C
85°C
25AJ0609

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$2.550
25+
$2.330
50+
$2.100
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
1000µF
-
80V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
B41252 Series
22mm
30mm
10mm
-
-
1.62A
-40°C
105°C
55T0472

RoHS

Date/Lot Code

Each
1+
$4.370
10+
$3.880
100+
$3.030
500+
$2.460
1000+
$2.130
More Pricing...
Min: 1 / Mult: 1
1000µF
-
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HPR Series
22mm
26mm
10mm
-
-
700mA
-40°C
105°C
1-25 of 245 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK